
EQDP-028-12.00-SED-TED-5 | |
|---|---|
DigiKey Part Number | 612-EQDP-028-12.00-SED-TED-5-ND |
Manufacturer | |
Manufacturer Product Number | EQDP-028-12.00-SED-TED-5 |
Description | 0.80 MM Q PAIRS TWINAX CABLE ASS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 56 Position SAS, SATA Receptacle to Plug Blue Shielded |
Datasheet | Datasheet |
EDA/CAD Models | EQDP-028-12.00-SED-TED-5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SAS, SATA | |
Number of Positions | 56 | |
Connector Type | Receptacle to Plug | |
Gender | Male to Male | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat, Twin Axial | |
Usage | Network | |
Color | Blue | |
Shielding | Shielded | |
Wire Gauge | 30 AWG | |
Current - Max/Contact | 500 mA | |
Frequency - Max | 14Gbps | |
Operating Temperature | -25°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £81.18000 | £81.18 |
| Unit Price without VAT: | £81.18000 |
|---|---|
| Unit Price with VAT: | £97.41600 |

