
EQCD-020-40.00-TTR-TBL-1 | |
|---|---|
DigiKey Part Number | 612-EQCD-020-40.00-TTR-TBL-1-ND |
Manufacturer | |
Manufacturer Product Number | EQCD-020-40.00-TTR-TBL-1 |
Description | 0.80 MM Q STRIP COAX CABLE ASSEM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Plug to Plug |
Datasheet | Datasheet |
EDA/CAD Models | EQCD-020-40.00-TTR-TBL-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Plug | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Pitch - Connector | 0.031" (0.80mm) | |
Pitch - Cable | 0.016" (0.40mm) | |
Features | - | |
Color | Blue, Ribbon | |
Shielding | Shielded | |
Usage | - | |
Cable Termination | IDC | |
Contact Finish | Gold | |
Contact Finish Thickness | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £99.23000 | £99.23 |
| Unit Price without VAT: | £99.23000 |
|---|---|
| Unit Price with VAT: | £119.07600 |

