
DWM-35-01-T-D-250 | |
|---|---|
DigiKey Part Number | 612-DWM-35-01-T-D-250-ND |
Manufacturer | |
Manufacturer Product Number | DWM-35-01-T-D-250 |
Description | CONN HDR 70POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 70 Position Header Spacer Connector 0.050" (1.27mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-35-01-T-D-250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 70 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Length - Overall Pin | 0.450" (11.430mm) | |
Length - Post (Mating) | 0.080" (2.032mm) | |
Length - Stack Height | 0.250" (6.350mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Tin | |
Contact Finish Thickness - Post (Mating) | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | £4.22769 | £54.96 |
| Unit Price without VAT: | £4.22769 |
|---|---|
| Unit Price with VAT: | £5.07323 |

