
DWM-08-57-S-S-275 | |
|---|---|
DigiKey Part Number | 612-DWM-08-57-S-S-275-ND |
Manufacturer | |
Manufacturer Product Number | DWM-08-57-S-S-275 |
Description | CONN HDR 8POS 0.05 STACK T/H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.050" (1.27mm) Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DWM-08-57-S-S-275 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 8 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Length - Overall Pin | 0.650" (16.510mm) | |
Length - Post (Mating) | 0.255" (6.477mm) | |
Length - Stack Height | 0.275" (6.985mm) | |
Length - Tail | 0.120" (3.048mm) | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 30.0µin (0.76µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 57 | £1.60807 | £91.66 |
| Unit Price without VAT: | £1.60807 |
|---|---|
| Unit Price with VAT: | £1.92968 |

