46 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DW-23-15-F-D-275

DigiKey Part Number
DW-23-15-F-D-275-ND
Manufacturer
Manufacturer Product Number
DW-23-15-F-D-275
Description
CONN HDR 46POS 0.1 STACK T/H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
46 Position Header Spacer Connector 0.100" (2.54mm) Gold Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-23-15-F-D-275 Models
Product Attributes
Filter Similar Products
Category
Length - Post (Mating)
0.245" (6.223mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.275" (6.985mm)
Series
Length - Tail
0.110" (2.794mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
46
Contact Finish - Post (Mating)
Gold
Pitch
0.100" (2.54mm)
Contact Finish Thickness - Post (Mating)
3.00µin (0.076µm)
Number of Rows
2
Color
Black
Row Spacing
0.100" (2.54mm)
Base Product Number
Length - Overall Pin
0.630" (16.002mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£3.02000£3.02
25£2.83800£70.95
50£2.66760£133.38
100£2.28230£228.23
500£2.16742£1,083.71
Manufacturers Standard Package
Unit Price without VAT:£3.02000
Unit Price with VAT:£3.62400