
CLM-107-02-L-D-K-TR | |
|---|---|
DigiKey Part Number | SAM13434TR-ND - Tape & Reel (TR) SAM13434CT-ND - Cut Tape (CT) SAM13434DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLM-107-02-L-D-K-TR |
Description | CONN RCPT 14POS 0.039 GOLD SMD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Position Receptacle Connector 0.039" (1.00mm) Surface Mount Gold |
EDA/CAD Models | CLM-107-02-L-D-K-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Color Black |
Part Status Active | Insulation Height 0.084" (2.14mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Pick and Place |
Number of Positions Loaded All | Current Rating (Amps) 2.8A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.039" (1.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Base Product Number |
Termination |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.69000 | £2.69 |
| 10 | £2.28700 | £22.87 |
| 100 | £1.94330 | £194.33 |
| 500 | £1.73472 | £867.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,600 | £1.40790 | £2,252.64 |
| 3,200 | £1.40419 | £4,493.41 |
| Unit Price without VAT: | £2.69000 |
|---|---|
| Unit Price with VAT: | £3.22800 |

