Similar
Similar

CAT-HT-203-2832-11 | |
|---|---|
DigiKey Part Number | SAM12407-ND |
Manufacturer | |
Manufacturer Product Number | CAT-HT-203-2832-11 |
Description | STRGHT ACTION HAND TOOL-C203 |
Customer Reference | |
Detailed Description | Hand Crimper Tool Rectangular Contacts |
Datasheet | Datasheet |
EDA/CAD Models | CAT-HT-203-2832-11 Models |
Category | Tool Type Hand Crimper |
Manufacturer Samtec Inc. | For Use With/Related Products Rectangular Contacts |
Series | Wire Gauge or Range - AWG 28-30 AWG |
Packaging Tray | Ratcheting Ratchet |
Part Status Obsolete | Wire Entry Location Side Entry |
Tool Method Manual | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CAT-HT-144-2830-12 | Samtec Inc. | 7 | SAM10882-ND | £782.99000 | Similar |
| CAT-HT-203-2830-12 | Samtec Inc. | 67 | SAM9031-ND | £602.91000 | Similar |






