
C28S-40.00-SPS8-SPS8 | |
|---|---|
DigiKey Part Number | C28S-40.00-SPS8-SPS8-ND |
Manufacturer | |
Manufacturer Product Number | C28S-40.00-SPS8-SPS8 |
Description | COAX CBL TWINAX TO TWINAX 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial Twinax to Twinax Twinaxial 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
EDA/CAD Models | C28S-40.00-SPS8-SPS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | Twinax to Twinax | |
1st Connector | Twinax Plug | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | Twinax Plug | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | Twinaxial | |
Cable Impedance | 100 Ohms | |
Overall Impedance | 100 Ohms | |
Frequency - Max | 4 GHz | |
Color | Blue | |
Features | Shielded | |
Operating Temperature | -20°C ~ 105°C | |
Ingress Protection | - | |
Base Product Number |


