Image for C28S-24.00-SPS8-SPS8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C28S-24.00-SPS8-SPS8

DigiKey Part Number
612-C28S-24.00-SPS8-SPS8-ND
Manufacturer
Manufacturer Product Number
C28S-24.00-SPS8-SPS8
Description
COAX CBL TWINAX TO TWINAX 24"
Customer Reference
Detailed Description
Cable Assembly Coaxial Twinax to Twinax Twinaxial 24.00" (609.60mm)
Datasheet
 Datasheet
EDA/CAD Models
C28S-24.00-SPS8-SPS8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bag
Part Status
Active
Style
Twinax to Twinax
1st Connector
Twinax Plug
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Twinax Plug
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
24.00" (609.60mm)
Cable Type
Twinaxial
Cable Impedance
100 Ohms
Overall Impedance
100 Ohms
Frequency - Max
4 GHz
Color
Blue
Features
Shielded
Operating Temperature
-20°C ~ 105°C
Ingress Protection
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.