Cable Assembly Coaxial Twinax to Cable Twinaxial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C28S-12.00-RPS8-SING

DigiKey Part Number
612-C28S-12.00-RPS8-SING-ND
Manufacturer
Manufacturer Product Number
C28S-12.00-RPS8-SING
Description
COAX CBL TWINAX TO CABLE
Customer Reference
Detailed Description
Cable Assembly Coaxial Twinax to Cable Twinaxial
Datasheet
 Datasheet
EDA/CAD Models
C28S-12.00-RPS8-SING Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Style
Twinax to Cable
1st Connector
Twinax Plug, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
Cable (Round)
2nd Contact Gender
-
2nd Connector Mounting Type
-
2nd Connector Mounting Feature
-
Cable Type
Twinaxial
Cable Impedance
100 Ohms
Overall Impedance
100 Ohms
Frequency - Max
4 GHz
Color
Blue
Features
Shielded
Operating Temperature
-20°C ~ 105°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.