
BTH-050-01-L-D-A-TR | |
|---|---|
DigiKey Part Number | 612-BTH-050-01-L-D-A-TR-ND - Tape & Reel (TR) 612-BTH-050-01-L-D-A-CT-ND - Cut Tape (CT) 612-BTH-050-01-L-D-A-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTH-050-01-L-D-A-TR |
Description | CONN HDR 100POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BTH-050-01-L-D-A-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.168" (4.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.51000 | £3.51 |
| 10 | £2.98600 | £29.86 |
| 25 | £2.79880 | £69.97 |
| 50 | £2.66520 | £133.26 |
| 100 | £2.53790 | £253.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 425 | £2.12668 | £903.84 |
| 850 | £1.98589 | £1,688.01 |
| 1,275 | £1.93402 | £2,465.88 |
| 2,975 | £1.88029 | £5,593.86 |
| Unit Price without VAT: | £3.51000 |
|---|---|
| Unit Price with VAT: | £4.21200 |

