BSH-050-01-L-D-LC-TR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Samtec Inc.
In Stock: 0
Unit Price: £4.86136
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: £5.93387
Datasheet
100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BSH-050-01-L-D-LC-TR

DigiKey Part Number
BSH-050-01-L-D-LC-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BSH-050-01-L-D-LC-TR
Description
CONN SOCKET 100POS SMD GOLD
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
100 Position Connector Socket, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BSH-050-01-L-D-LC-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
Socket, Center Strip Contacts
Number of Positions
100
Pitch
0.020" (0.50mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Lock
Contact Finish
Gold
Contact Finish Thickness
10.0µin (0.25µm)
Mated Stacking Heights
5mm
Height Above Board
0.128" (3.25mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£3.41044£1,705.22
Manufacturers Standard Package
Unit Price without VAT:£3.41044
Unit Price with VAT:£4.09253