
BSH-040-01-L-D-DP-EM2 | |
|---|---|
DigiKey Part Number | BSH-040-01-L-D-DP-EM2-ND |
Manufacturer | |
Manufacturer Product Number | BSH-040-01-L-D-DP-EM2 |
Description | CONN DIFF ARRAY RCPT 80P EDGE MT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 80 Position Connector Differential Pair Array, Female Board Edge, Straddle Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BSH-040-01-L-D-DP-EM2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | Differential Pair Array, Female | |
Number of Positions | 80 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Board Edge, Straddle Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | - | |
Height Above Board | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £2.40076 | £1,200.38 |
| Unit Price without VAT: | £2.40076 |
|---|---|
| Unit Price with VAT: | £2.88091 |

