
AW-10-03-G-D-122-103 | |
|---|---|
DigiKey Part Number | 612-AW-10-03-G-D-122-103-ND |
Manufacturer | |
Manufacturer Product Number | AW-10-03-G-D-122-103 |
Description | 0.80 MM FLEX STACK SMT MICRO BOA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Header Spacer Connector 0.031" (0.80mm) Gold Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AW-10-03-G-D-122-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Positions | 20 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Row Spacing | 0.047" (1.20mm) | |
Length - Overall Pin | - | |
Length - Post (Mating) | 0.103" (2.616mm) | |
Length - Stack Height | 0.122" (3.099mm) | |
Length - Tail | - | |
Mounting Type | Surface Mount | |
Termination | Solder | |
Contact Finish - Post (Mating) | Gold | |
Contact Finish Thickness - Post (Mating) | 10.0µin (0.25µm) | |
Color | Black, Natural |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 73 | £3.48753 | £254.59 |
| Unit Price without VAT: | £3.48753 |
|---|---|
| Unit Price with VAT: | £4.18504 |

