
ASP-222919-01 | |
|---|---|
DigiKey Part Number | 612-ASP-222919-01-ND |
Manufacturer | |
Manufacturer Product Number | ASP-222919-01 |
Description | JACKSCREW ASSY 10MM M-M W/HWARE |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Round Standoff |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | - | |
Gender | - | |
Screw, Thread Size | - | |
Diameter - Inside | - | |
Diameter - Outside | - | |
Between Board Height | - | |
Length - Overall | - | |
Features | - | |
Material | - | |
Plating | - | |
Color | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.13000 | £3.13 |
| 5 | £2.67600 | £13.38 |
| 10 | £2.51500 | £25.15 |
| 25 | £2.32880 | £58.22 |
| 50 | £2.20520 | £110.26 |
| 100 | £2.09450 | £209.45 |
| 250 | £1.96580 | £491.45 |
| 500 | £1.88014 | £940.07 |
| 1,000 | £1.80339 | £1,803.39 |
| Unit Price without VAT: | £3.13000 |
|---|---|
| Unit Price with VAT: | £3.75600 |

