New at DigiKey
240 Position Connector High Density Array, Male Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APM6-060-06.5-S-04-0-A-TR

DigiKey Part Number
612-APM6-060-06.5-S-04-0-A-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
APM6-060-06.5-S-04-0-A-TR
Description
0.635 MM ACCELERATE HP HIGH-PERF
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
240 Position Connector High Density Array, Male Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
4
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
High Density Array, Male
Mated Stacking Heights
10mm
Number of Positions
240
Height Above Board
0.328" (8.33mm)
Pitch
0.025" (0.64mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Factory Stock: 64
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1£32.10000£32.10
Unit Price without VAT:£32.10000
Unit Price with VAT:£38.52000