
SPMWH3326MS7WAU3SD | |
|---|---|
DigiKey Part Number | 1510-SPMWH3326MS7WAU3SDTR-ND - Tape & Reel (TR) 1510-SPMWH3326MS7WAU3SDCT-ND - Cut Tape (CT) 1510-SPMWH3326MS7WAU3SDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH3326MS7WAU3SD |
Description | LED LM301D WARM WHT 3500K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM301D White, Warm 3500K 3-Step MacAdam Ellipse 2.72V 65mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 30lm (29lm ~ 31lm) | |
Current - Test | 65mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 170 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 400mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.21000 | £0.21 |
| 10 | £0.14300 | £1.43 |
| 100 | £0.10030 | £10.03 |
| 500 | £0.08094 | £40.47 |
| 1,000 | £0.07455 | £74.55 |
| 2,000 | £0.06910 | £138.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.06446 | £257.84 |
| Unit Price without VAT: | £0.21000 |
|---|---|
| Unit Price with VAT: | £0.25200 |

