
SPMWH3326FD3GBR0SA | |
|---|---|
DigiKey Part Number | 1510-2432-2-ND - Tape & Reel (TR) 1510-2432-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SPMWH3326FD3GBR0SA |
Description | LED LM302Z COOL WHITE 5000K 3030 |
Customer Reference | |
Detailed Description | LED Lighting LM302Z White, Cool 5000K 6.2V 150mA 120° 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 142lm (137lm ~ 147lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 6.2V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | 3030 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Thermal Resistance of Package | 12°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.17000 | £0.17 |
| 10 | £0.11700 | £1.17 |
| 100 | £0.08170 | £8.17 |
| 500 | £0.06558 | £32.79 |
| 1,000 | £0.06023 | £60.23 |
| 2,000 | £0.05567 | £111.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | £0.03657 | £1,828.50 |
| 125,000 | £0.03522 | £4,402.50 |
| Unit Price without VAT: | £0.17000 |
|---|---|
| Unit Price with VAT: | £0.20400 |






