
SPMWH22286D5WNRUS3 | |
|---|---|
DigiKey Part Number | 1510-SPMWH22286D5WNRUS3TR-ND - Tape & Reel (TR) 1510-SPMWH22286D5WNRUS3CT-ND - Cut Tape (CT) 1510-SPMWH22286D5WNRUS3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH22286D5WNRUS3 |
Description | LED LM281BA+ COOL WHT 5000K 2SMD |
Customer Reference | |
Detailed Description | LED Lighting LM281BA+ White, Cool 5000K 3.1V 60mA 120° 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 27lm (26m ~ 28lm) | |
Current - Test | 60mA | |
Voltage - Forward (Vf) (Typ) | 3.1V | |
Lumens/Watt @ Current - Test | 145 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 70mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.126" L x 0.110" W (3.20mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.01900 | £0.19 |
| 100 | £0.01300 | £1.30 |
| 500 | £0.00996 | £4.98 |
| 1,000 | £0.00895 | £8.95 |
| 2,000 | £0.00808 | £16.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.00732 | £29.28 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

