Image for SPMWH1229AQ5SGDMSQ is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1229AQ5SGDMSQ

DigiKey Part Number
1510-SPMWH1229AQ5SGDMSQTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SPMWH1229AQ5SGDMSQ
Description
LED LM283B+ WHITE 5630
Customer Reference
Detailed Description
LED Lighting LM283B+ White 9.4V 100mA 120° 4-SMD, Flat Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
-
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
-
Current - Test
100mA
Voltage - Forward (Vf) (Typ)
9.4V
Lumens/Watt @ Current - Test
-
CRI (Color Rendering Index)
80
Current - Max
110mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, Flat Leads
Supplier Device Package
5630
Size / Dimension
0.197" L x 0.118" W (5.00mm x 3.00mm)
Height - Seated (Max)
0.031" (0.80mm)
Thermal Resistance of Package
15°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.