
SPMWH1228FD7WAQUVJ | |
|---|---|
DigiKey Part Number | 1510-SPMWH1228FD7WAQUVJTR-ND - Tape & Reel (TR) 1510-SPMWH1228FD7WAQUVJCT-ND - Cut Tape (CT) 1510-SPMWH1228FD7WAQUVJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPMWH1228FD7WAQUVJ |
Description | LED LM281B+ COOL WHT 5700K 2835 |
Customer Reference | |
Detailed Description | LED Lighting LM281B+ White, Cool 5700K 3-Step MacAdam Ellipse 3V 150mA 120° 1113 (2835 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 5700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 67lm (65lm ~ 69lm) | |
Current - Test | 150mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | 149 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 200mA | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1113 (2835 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 20°C/W | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.07000 | £0.07 |
| 10 | £0.05100 | £0.51 |
| 100 | £0.03500 | £3.50 |
| 500 | £0.02746 | £13.73 |
| 1,000 | £0.02494 | £24.94 |
| 2,000 | £0.02278 | £45.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | £0.02093 | £83.72 |
| 8,000 | £0.01935 | £154.80 |
| 12,000 | £0.01853 | £222.36 |
| 20,000 | £0.01761 | £352.20 |
| Unit Price without VAT: | £0.07000 |
|---|---|
| Unit Price with VAT: | £0.08400 |

