LED Lighting LM281B+ White, Warm 2700K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1113 (2835 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPMWH1228FD5WAWUVG

DigiKey Part Number
1510-SPMWH1228FD5WAWUVGTR-ND - Tape & Reel (TR)
1510-SPMWH1228FD5WAWUVGCT-ND - Cut Tape (CT)
1510-SPMWH1228FD5WAWUVGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SPMWH1228FD5WAWUVG
Description
LED LM281B+ WARM WHT 2700K 2835
Customer Reference
Detailed Description
LED Lighting LM281B+ White, Warm 2700K 3-Step MacAdam Ellipse 2.95V 150mA 120° 1113 (2835 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Color
CCT (K)
2700K 3-Step MacAdam Ellipse
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
69lm (67lm ~ 71lm)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
2.95V
Lumens/Watt @ Current - Test
156 lm/W
CRI (Color Rendering Index)
80
Current - Max
200mA
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1113 (2835 Metric)
Supplier Device Package
2835
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.030" (0.75mm)
Thermal Resistance of Package
20°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,867
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Cut Tape (CT)
QuantityUnit PriceExt Price
1£0.07000£0.07
10£0.04600£0.46
100£0.03140£3.14
500£0.02456£12.28
1,000£0.02227£22.27
2,000£0.02032£40.64
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000£0.01863£74.52
8,000£0.01720£137.60
Manufacturers Standard Package
Unit Price without VAT:£0.07000
Unit Price with VAT:£0.08400