
SPHWHAHDNM251ZW3D4 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNM251ZW3D4-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNM251ZW3D4 |
Description | LED COB D GEN4 WARM WHT SQ 2700K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen4 White, Warm Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm | |
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 12998lm (Typ) | |
Current - Test | 1.62A | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 50.5V | |
Lumens/Watt @ Current - Test | 159 lm/W | |
Current - Max | 4.14A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 28.00mm L x 28.00mm W | |
Height | 1.70mm | |
Light Emitting Surface (LES) | 22.00mm Dia | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £14.24000 | £14.24 |
| 10 | £11.26300 | £112.63 |
| 160 | £9.28619 | £1,485.79 |
| Unit Price without VAT: | £14.24000 |
|---|---|
| Unit Price with VAT: | £17.08800 |

