SPHWHAHDNK25YZQ3DB is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Cree LED
In Stock: 0
Unit Price: £6.10290
Datasheet
Image for SPHWHAHDNK25YZQ3DB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNK25YZQ3DB

DigiKey Part Number
1510-SPHWHAHDNK25YZQ3DB-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNK25YZQ3DB
Description
LED COB D GEN2 COOL WHT SQ 5700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 Plus White, Cool Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Cool
CCT (K)
5700K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
6081lm (Typ)
Current - Test
1.08A
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34V
Lumens/Watt @ Current - Test
166 lm/W
Current - Max
2.16A
CRI (Color Rendering Index)
80
Viewing Angle
115°
Features
-
Size / Dimension
28.00mm L x 28.00mm W
Height
1.50mm
Light Emitting Surface (LES)
22.00mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes