Image for SPHWHAHDNH28YZW2D2 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SPHWHAHDNH28YZW2D2

DigiKey Part Number
SPHWHAHDNH28YZW2D2-ND
Manufacturer
Manufacturer Product Number
SPHWHAHDNH28YZW2D2
Description
LED COB D GEN2 WARM WHT SQ 2700K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) COB D Gen2 White, Warm Square
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
Chip On Board (COB)
Color
White, Warm
CCT (K)
2700K 2-Step MacAdam Ellipse
Wavelength
-
Configuration
Square
Luminous Flux @ Current/Temperature
3057lm (Typ)
Current - Test
900mA
Temperature - Test
85°C
Voltage - Forward (Vf) (Typ)
34.6V
Lumens/Watt @ Current - Test
98 lm/W
Current - Max
2.3A
CRI (Color Rendering Index)
-
Viewing Angle
115°
Features
-
Size / Dimension
19.00mm L x 19.00mm W
Height
1.50mm
Light Emitting Surface (LES)
14.50mm Dia
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.