Similar

SPHWHAHDNF27Y3WRT1 | |
|---|---|
DigiKey Part Number | 1510-SPHWHAHDNF27Y3WRT1-ND |
Manufacturer | |
Manufacturer Product Number | SPHWHAHDNF27Y3WRT1 |
Description | LED COB T-SERIES WHITE SQ 3850K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) COB T-Series White, Warm / White, Cool Square |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Chip On Board (COB) | |
Color | White, Warm / White, Cool | |
CCT (K) | 3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Square | |
Luminous Flux @ Current/Temperature | 2116lm (1956lm ~ 2275lm) | |
Current - Test | - | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 35.5V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 800mA | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 115° | |
Features | - | |
Size / Dimension | 19.00mm L x 19.00mm W | |
Height | 1.60mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |


