Similar

SPHWH1L5N407XEV5A1 | |
|---|---|
DigiKey Part Number | SPHWH1L5N407XEV5A1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SPHWH1L5N407XEV5A1 |
Description | LED LH508A WARM WHT 3000K SMD |
Customer Reference | |
Detailed Description | LED Lighting LH508A White, Warm 3000K 25V 160mA 116° 2020 (5050 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | 444lm (Typ) | |
Current - Test | 160mA | |
Voltage - Forward (Vf) (Typ) | 25V | |
Lumens/Watt @ Current - Test | 111 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 240mA | |
Viewing Angle | 116° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.204" L x 0.197" W (5.18mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Thermal Resistance of Package | 1.9°C/W | |
Base Product Number |



