
SL-B9U4N92SXWW | |
|---|---|
DigiKey Part Number | 1510-SL-B9U4N92SXWW-ND |
Manufacturer | |
Manufacturer Product Number | SL-B9U4N92SXWW |
Description | LED MOD K-SER LNR 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module K White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3500K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 6892lm (6202lm ~ 7581lm) | |
Current - Test | 1A | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 45.1V | |
Lumens/Watt @ Current - Test | 153 lm/W | |
Current - Max | 2A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 118° | |
Features | With Connector | |
Size / Dimension | 1206.00mm L x 20.00mm W | |
Height | 4.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.64000 | £10.64 |
| 10 | £8.30600 | £83.06 |
| 100 | £6.94670 | £694.67 |
| Unit Price without VAT: | £10.64000 |
|---|---|
| Unit Price with VAT: | £12.76800 |

