Image for SL-B8U2N82SXWW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-B8U2N82SXWW

DigiKey Part Number
1510-SL-B8U2N82SXWW-ND
Manufacturer
Manufacturer Product Number
SL-B8U2N82SXWW
Description
LED MOD K-SER LNR 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module K White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3500K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
3954lm (3559lm ~ 4350lm)
Current - Test
500mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
45.1V
Lumens/Watt @ Current - Test
176 lm/W
Current - Max
1.2A
CRI (Color Rendering Index)
80
Viewing Angle
118°
Features
With Connector
Size / Dimension
1206.00mm L x 20.00mm W
Height
4.30mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£8.98000£8.98
10£6.95400£69.54
100£5.77280£577.28
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.98000
Unit Price with VAT:£10.77600