Image for SL-B8T2N81SXWW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SL-B8T2N81SXWW

DigiKey Part Number
1510-SL-B8T2N81SXWW-ND
Manufacturer
Manufacturer Product Number
SL-B8T2N81SXWW
Description
LED MOD K-SER LNR 4000K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module K White, Neutral Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Tray
Part Status
Obsolete
Type
LED Module
Color
White, Neutral
CCT (K)
4000K 3-Step MacAdam Ellipse
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
4936lm (4442lm ~ 5429lm)
Current - Test
600mA
Temperature - Test
50°C
Voltage - Forward (Vf) (Typ)
44.6V
Lumens/Watt @ Current - Test
184 lm/W
Current - Max
1.8A
CRI (Color Rendering Index)
80
Viewing Angle
118°
Features
With Connector
Size / Dimension
1206.00mm L x 20.00mm W
Height
4.30mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 298
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£8.60000£8.60
10£6.64600£66.46
100£5.50620£550.62
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£8.60000
Unit Price with VAT:£10.32000