


SL-B8R5C9H2AWW | |
|---|---|
DigiKey Part Number | SL-B8R5C9H2AWW-ND |
Manufacturer | |
Manufacturer Product Number | SL-B8R5C9H2AWW |
Description | LED MOD HORT L2 WH LNR STR 5390K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Horticulture L2 White, Cool Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.2A |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 25°C |
Series | Voltage - Forward (Vf) (Typ) 43.1V |
Packaging Bulk | Lumens/Watt @ Current - Test 159 lm/W |
Part Status Obsolete | Current - Max 1.6A |
Type LED Module | Viewing Angle 118° |
Color White, Cool | Size / Dimension 561.00mm L x 41.00mm W |
CCT (K) 5390K (4990K ~ 5820K) | Height 5.20mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 8220lm (7100lm ~ 8800lm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-B8T502560WW | Samsung Semiconductor, Inc. | 1,315 | 1510-SI-B8T502560WW-ND | £31.64000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £28.82000 | £28.82 |
| 10 | £23.51400 | £235.14 |
| 120 | £20.27383 | £2,432.86 |
| Unit Price without VAT: | £28.82000 |
|---|---|
| Unit Price with VAT: | £34.58400 |

