
SI-N8T1123B1US | |
|---|---|
DigiKey Part Number | 1510-1657-ND |
Manufacturer | |
Manufacturer Product Number | SI-N8T1123B1US |
Description | LED MOD ACOM DLE WHT SQU 4000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module ACOM DLE White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 120VAC |
Series | Lumens/Watt @ Current - Test 106 lm/W |
Packaging Tray | CRI (Color Rendering Index) 80 |
Part Status Obsolete | Viewing Angle 115° |
Type LED Module | Size / Dimension 55.00mm L x 55.00mm W |
Color White, Neutral | Height 12.50mm |
CCT (K) 4000K | Lens Type Flat |
Configuration Square | Base Product Number |
Luminous Flux @ Current/Temperature 1200lm (Typ) |

