
SI-B9V271B20WW | |
|---|---|
DigiKey Part Number | 1510-SI-B9V271B20WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B9V271B20WW |
Description | LED MODULES |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module K White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K 3-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 4056lm (3650lm ~ 4461lm) | |
Current - Test | 600mA | |
Temperature - Test | 50°C | |
Voltage - Forward (Vf) (Typ) | 44.6V | |
Lumens/Watt @ Current - Test | 152 lm/W | |
Current - Max | 1.8A | |
CRI (Color Rendering Index) | 90 | |
Viewing Angle | 118° | |
Features | With Connector | |
Size / Dimension | 1120.00mm L x 20.00mm W | |
Height | 4.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat |

