
SI-B8V251280WW | |
|---|---|
DigiKey Part Number | 1510-SI-B8V251280WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8V251280WW |
Description | LED MOD WM WHT LNR STRP 3000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module - White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Temperature - Test 65°C |
Manufacturer Samsung Semiconductor, Inc. | Voltage - Forward (Vf) (Typ) 23V |
Packaging Tray | Lumens/Watt @ Current - Test 167 lm/W |
Part Status Obsolete | Current - Max 2.8A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Viewing Angle 118° |
CCT (K) 3000K | Size / Dimension 279.70mm L x 39.80mm W |
Configuration Linear Light Strip | Height 5.50mm |
Luminous Flux @ Current/Temperature 4300lm (Typ) | Lens Type Flat |
Current - Test 1.12A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £10.44000 | £10.44 |
| 10 | £8.14600 | £81.46 |
| 160 | £6.61619 | £1,058.59 |
| Unit Price without VAT: | £10.44000 |
|---|---|
| Unit Price with VAT: | £12.52800 |

