Image for SI-B8U522B2CUS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8U522B2CUS

DigiKey Part Number
1510-SI-B8U522B2CUS-ND
Manufacturer
Manufacturer Product Number
SI-B8U522B2CUS
Description
LED MOD V-SER GEN2 LNR 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module V-Series Gen2 White, Cool Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Cool
CCT (K)
3500K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
8410lm (Typ)
Current - Test
1.12A
Temperature - Test
65°C
Voltage - Forward (Vf) (Typ)
46.5V
Lumens/Watt @ Current - Test
161 lm/W
Current - Max
1.35A
CRI (Color Rendering Index)
80
Viewing Angle
-
Features
-
Size / Dimension
1120.00mm L x 18.00mm W
Height
5.50mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£10.67000£10.67
10£8.33100£83.31
200£6.68435£1,336.87
Manufacturers Standard Package
Unit Price without VAT:£10.67000
Unit Price with VAT:£12.80400