Direct

SI-B8U261280WW | |
|---|---|
DigiKey Part Number | SI-B8U261280WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8U261280WW |
Description | LED MOD F-SER GEN3 LNR STR 3500K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module F-Series Gen3 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Category | Current - Test 1.12A |
Manufacturer Samsung Semiconductor, Inc. | Temperature - Test 65°C |
Series | Voltage - Forward (Vf) (Typ) 23V |
Packaging Tray | Lumens/Watt @ Current - Test 171 lm/W |
Part Status Obsolete | Current - Max 1.8A |
Type LED Module | CRI (Color Rendering Index) 80 |
Color White, Warm | Size / Dimension 279.70mm L x 39.80mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 5.20mm |
Configuration Linear Light Strip | Lens Type Flat |
Luminous Flux @ Current/Temperature 4400lm (3960lm ~ 4890lm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI-B8U251280WW | Samsung Semiconductor, Inc. | 318 | 1510-SI-B8U251280WW-ND | £10.75000 | Direct |

