Image for SI-B8U031500WW is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI-B8U031500WW

DigiKey Part Number
1510-SI-B8U031500WW-ND
Manufacturer
Manufacturer Product Number
SI-B8U031500WW
Description
LED MOD SE WHT LNR STRP 3500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules LED Module Standard Back-lit S.E White, Warm Linear Light Strip
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samsung Semiconductor, Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Type
LED Module
Color
White, Warm
CCT (K)
3500K
Wavelength
-
Configuration
Linear Light Strip
Luminous Flux @ Current/Temperature
620lm (Typ)
Current - Test
88mA
Temperature - Test
40°C
Voltage - Forward (Vf) (Typ)
41.5V
Lumens/Watt @ Current - Test
170 lm/W
Current - Max
200mA
CRI (Color Rendering Index)
80
Viewing Angle
160°
Features
-
Size / Dimension
500.00mm L x 13.00mm W
Height
6.00mm
Light Emitting Surface (LES)
-
Lens Type
Flat
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 569
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in GBP
Bulk
QuantityUnit PriceExt Price
1£2.83000£2.83
10£2.08400£20.84
300£1.49967£449.90
Manufacturers Standard Package
Unit Price without VAT:£2.83000
Unit Price with VAT:£3.39600