
RCS1005F9314CS | |
|---|---|
DigiKey Part Number | RCS1005F9314CS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCS1005F9314CS |
Description | RES 9.31M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 9.31 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS1005F9314CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | £0.00349 | £349.00 |
| Unit Price without VAT: | £0.00349 |
|---|---|
| Unit Price with VAT: | £0.00419 |

