
RCS0603J390CS | |
|---|---|
DigiKey Part Number | 1276-7071-2-ND - Tape & Reel (TR) 1276-7071-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RCS0603J390CS |
Description | RES 39 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0603J390CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.04000 | £0.40 |
| 25 | £0.03040 | £0.76 |
| 50 | £0.02500 | £1.25 |
| 100 | £0.02090 | £2.09 |
| 250 | £0.01688 | £4.22 |
| 500 | £0.01454 | £7.27 |
| 1,000 | £0.01271 | £12.71 |
| 5,000 | £0.00978 | £48.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150,000 | £0.00700 | £1,050.00 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

