
RC0603F1183CS | |
|---|---|
DigiKey Part Number | 1276-3716-2-ND - Tape & Reel (TR) 1276-3716-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RC0603F1183CS |
Description | RES SMD 118K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 118 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603F1183CS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±250ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.08000 | £0.08 |
| 10 | £0.03600 | £0.36 |
| 25 | £0.02800 | £0.70 |
| 50 | £0.02300 | £1.15 |
| 100 | £0.01910 | £1.91 |
| 250 | £0.01532 | £3.83 |
| 500 | £0.01318 | £6.59 |
| 1,000 | £0.01147 | £11.47 |
| 5,000 | £0.00876 | £43.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,010,000 | £0.00547 | £10,994.70 |
| Unit Price without VAT: | £0.08000 |
|---|---|
| Unit Price with VAT: | £0.09600 |

