
KIT_EMC_CIL10 | |
|---|---|
DigiKey Part Number | 1276-6436-ND |
Manufacturer | |
Manufacturer Product Number | KIT_EMC_CIL10 |
Description | KIT INDUCT 0402 GEN PURP 21 VAL |
Customer Reference | |
Detailed Description | Fixed Kit Assorted Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samsung Electro-Mechanics | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Kit Type | Fixed | |
Style | - | |
Material - Core | - | |
Quantity | Assorted | |
Mounting Type | Surface Mount | |
Packages Included | 0603 (1608 Metric) | |
Features | - | |
Grade | - | |
Qualification | - |

