
CLL5Z105MS21PNC | |
|---|---|
DigiKey Part Number | 1276-CLL5Z105MS21PNCTR-ND - Tape & Reel (TR) 1276-CLL5Z105MS21PNCCT-ND - Cut Tape (CT) 1276-CLL5Z105MS21PNCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CLL5Z105MS21PNC |
Description | CAP CER 1UF 2.5VDC X7T 0204 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 2.5V Ceramic Capacitor X7T 0204 (0510 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CLL5Z105MS21PNC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0204 (0510 Metric) | |
Size / Dimension | 0.026" L x 0.045" W (0.65mm x 1.15mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.009" (0.22mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.28000 | £0.28 |
| 10 | £0.16900 | £1.69 |
| 50 | £0.12420 | £6.21 |
| 100 | £0.11040 | £11.04 |
| 500 | £0.08728 | £43.64 |
| 1,000 | £0.08014 | £80.14 |
| 2,500 | £0.07261 | £181.52 |
| 5,000 | £0.06808 | £340.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | £0.06435 | £643.50 |
| 20,000 | £0.06127 | £1,225.40 |
| 30,000 | £0.05974 | £1,792.20 |
| 50,000 | £0.05803 | £2,901.50 |
| 70,000 | £0.05703 | £3,992.10 |
| 100,000 | £0.05607 | £5,607.00 |
| Unit Price without VAT: | £0.28000 |
|---|---|
| Unit Price with VAT: | £0.33600 |

