1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL5X105MR3NLNC

DigiKey Part Number
1276-1778-2-ND - Tape & Reel (TR)
1276-1778-1-ND - Cut Tape (CT)
1276-1778-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL5X105MR3NLNC
Description
CAP CER 1UF 4V X6S 0204
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF ±20% 4V Ceramic Capacitor X6S 0204 (0510 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CLL5X105MR3NLNC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
Low ESL (Reverse Geometry)
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0204 (0510 Metric)
Size / Dimension
0.020" L x 0.039" W (0.52mm x 1.00mm)
Height - Seated (Max)
-
Thickness (Max)
0.014" (0.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,700
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.13000£0.13
10£0.07500£0.75
50£0.05260£2.63
100£0.04590£4.59
500£0.03470£17.35
1,000£0.03125£31.25
2,500£0.02760£69.00
5,000£0.02541£127.05
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000£0.02341£234.10
20,000£0.02194£438.80
30,000£0.02120£636.00
50,000£0.02038£1,019.00
70,000£0.01991£1,393.70
100,000£0.01945£1,945.00
Manufacturers Standard Package
Unit Price without VAT:£0.13000
Unit Price with VAT:£0.15600