330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL32X337MSVN4SE

DigiKey Part Number
1276-CL32X337MSVN4SETR-ND - Tape & Reel (TR)
1276-CL32X337MSVN4SECT-ND - Cut Tape (CT)
1276-CL32X337MSVN4SEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL32X337MSVN4SE
Description
CAP CER 330UF 2.5VDC X6S 1210
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
330 µF ±20% 2.5V Ceramic Capacitor X6S 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.110" (2.80mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,524
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£1.73000£1.73
10£1.17400£11.74
50£0.95420£47.71
100£0.88610£88.61
500£0.77106£385.53
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000£0.73545£735.45
2,000£0.70612£1,412.24
3,000£0.69143£2,074.29
5,000£0.67515£3,375.75
7,000£0.66563£4,659.41
10,000£0.65646£6,564.60
Manufacturers Standard Package
Unit Price without VAT:£1.73000
Unit Price with VAT:£2.07600