
CL32B475KCIZNWE | |
|---|---|
DigiKey Part Number | 1276-CL32B475KCIZNWETR-ND - Tape & Reel (TR) 1276-CL32B475KCIZNWECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL32B475KCIZNWE |
Description | CAP CER 4.7UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.92000 | £0.92 |
| 10 | £0.59700 | £5.97 |
| 50 | £0.46880 | £23.44 |
| 100 | £0.42920 | £42.92 |
| 500 | £0.36236 | £181.18 |
| 1,000 | £0.34166 | £341.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.32464 | £649.28 |
| 4,000 | £0.31062 | £1,242.48 |
| 6,000 | £0.30359 | £1,821.54 |
| 10,000 | £0.29581 | £2,958.10 |
| 14,000 | £0.29125 | £4,077.50 |
| 20,000 | £0.28688 | £5,737.60 |
| Unit Price without VAT: | £0.92000 |
|---|---|
| Unit Price with VAT: | £1.10400 |

