
CL31Y475KCK6PNE | |
|---|---|
DigiKey Part Number | 1276-CL31Y475KCK6PNETR-ND - Tape & Reel (TR) 1276-CL31Y475KCK6PNECT-ND - Cut Tape (CT) 1276-CL31Y475KCK6PNEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31Y475KCK6PNE |
Description | CAP CER 4.7UF 100VDC X7S 1206 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42600 | £4.26 |
| 50 | £0.32860 | £16.43 |
| 100 | £0.29860 | £29.86 |
| 500 | £0.24808 | £124.04 |
| 1,000 | £0.23244 | £232.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21958 | £439.16 |
| 4,000 | £0.20899 | £835.96 |
| 6,000 | £0.20368 | £1,222.08 |
| 10,000 | £0.19780 | £1,978.00 |
| 14,000 | £0.19436 | £2,721.04 |
| 20,000 | £0.19105 | £3,821.00 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |

