
CL31X226KAHN3NE | |
|---|---|
DigiKey Part Number | 1276-3299-2-ND - Tape & Reel (TR) 1276-3299-1-ND - Cut Tape (CT) 1276-3299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31X226KAHN3NE |
Description | CAP CER 22UF 25V X6S 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±10% 25V Ceramic Capacitor X6S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31X226KAHN3NE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.56000 | £0.56 |
| 10 | £0.35400 | £3.54 |
| 50 | £0.27100 | £13.55 |
| 100 | £0.24530 | £24.53 |
| 500 | £0.20186 | £100.93 |
| 1,000 | £0.18844 | £188.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.17739 | £354.78 |
| 4,000 | £0.16830 | £673.20 |
| 6,000 | £0.16375 | £982.50 |
| 10,000 | £0.15870 | £1,587.00 |
| 14,000 | £0.15576 | £2,180.64 |
| 20,000 | £0.15292 | £3,058.40 |
| Unit Price without VAT: | £0.56000 |
|---|---|
| Unit Price with VAT: | £0.67200 |

