
CL31C471JIHNNNE | |
|---|---|
DigiKey Part Number | 1276-3279-2-ND - Tape & Reel (TR) 1276-3279-1-ND - Cut Tape (CT) 1276-3279-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CL31C471JIHNNNE |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CL31C471JIHNNNE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.34000 | £0.34 |
| 10 | £0.20500 | £2.05 |
| 50 | £0.15240 | £7.62 |
| 100 | £0.13630 | £13.63 |
| 500 | £0.10894 | £54.47 |
| 1,000 | £0.10050 | £100.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.09356 | £187.12 |
| 4,000 | £0.08785 | £351.40 |
| 6,000 | £0.08499 | £509.94 |
| 10,000 | £0.08182 | £818.20 |
| 14,000 | £0.07997 | £1,119.58 |
| 20,000 | £0.07818 | £1,563.60 |
| Unit Price without VAT: | £0.34000 |
|---|---|
| Unit Price with VAT: | £0.40800 |

