Parametric Equivalent

CL31C471JIH3PNE | |
|---|---|
DigiKey Part Number | 1276-CL31C471JIH3PNETR-ND - Tape & Reel (TR) 1276-CL31C471JIH3PNECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CL31C471JIH3PNE |
Description | CAP CER 470PF 1KV C0G/NP0 1206 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±5% 1000V (1kV) Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £0.67000 | £0.67 |
| 10 | £0.42000 | £4.20 |
| 50 | £0.32420 | £16.21 |
| 100 | £0.29460 | £29.46 |
| 500 | £0.24458 | £122.29 |
| 1,000 | £0.22910 | £229.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | £0.21637 | £432.74 |
| 4,000 | £0.20589 | £823.56 |
| 6,000 | £0.20064 | £1,203.84 |
| 10,000 | £0.19482 | £1,948.20 |
| 14,000 | £0.19142 | £2,679.88 |
| 20,000 | £0.18815 | £3,763.00 |
| Unit Price without VAT: | £0.67000 |
|---|---|
| Unit Price with VAT: | £0.80400 |


