47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CL31C470JHF3PNE

DigiKey Part Number
1276-CL31C470JHF3PNETR-ND - Tape & Reel (TR)
1276-CL31C470JHF3PNECT-ND - Cut Tape (CT)
1276-CL31C470JHF3PNEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CL31C470JHF3PNE
Description
CAP CER 47PF 630V C0G 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 pF ±5% 630V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Voltage
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,966
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.33000£0.33
10£0.20200£2.02
50£0.15000£7.50
100£0.13390£13.39
500£0.10698£53.49
1,000£0.09864£98.64
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£0.09180£183.60
4,000£0.08617£344.68
6,000£0.08334£500.04
10,000£0.08022£802.20
14,000£0.07839£1,097.46
20,000£0.07664£1,532.80
Manufacturers Standard Package
Unit Price without VAT:£0.33000
Unit Price with VAT:£0.39600